20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2543IDWR

DigiKey Part Number
296-26740-2-ND - Tape & Reel (TR)
296-26740-1-ND - Cut Tape (CT)
296-26740-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2543IDWR
Description
IC ADC 12BIT SAR 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2543IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
66k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.191.68000kr.191.68
10kr.154.92500kr.1,549.25
25kr.145.75120kr.3,643.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.123.61213kr.247,224.26
Manufacturers Standard Package
Unit Price without VAT:kr.191.68000
Unit Price with VAT:kr.239.60000