
TLC2543IDBRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC2543IDBRG4Q1 |
Description | IC ADC 12BIT 20-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2543IDBRG4Q1 Models |
Category | Architecture SAR |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 5V |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Sampling Rate (Per Second) 66k | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Inputs 11 | Supplier Device Package 20-SSOP |
Input Type Single Ended | Mounting Type Surface Mount |
Data Interface SPI | Grade Automotive |
Configuration MUX-S/H-ADC | Qualification AEC-Q100 |
Ratio - S/H:ADC 1:1 | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.209.45851 | kr.418,917.02 |
| Unit Price without VAT: | kr.209.45851 |
|---|---|
| Unit Price with VAT: | kr.261.82314 |

