TLC252BCDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.57000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.5.02000
Datasheet

Similar


STMicroelectronics
In Stock: 2.426
Unit Price: kr.13.18000
Datasheet

Similar


STMicroelectronics
In Stock: 2.041
Unit Price: kr.4.31000
Datasheet

Similar


STMicroelectronics
In Stock: 4.835
Unit Price: kr.8.04000
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: kr.10.67000
Datasheet

Similar


STMicroelectronics
In Stock: 7.015
Unit Price: kr.6.43000
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: kr.9.65000
Datasheet

Similar


STMicroelectronics
In Stock: 1.870
Unit Price: kr.16.91000
Datasheet

Similar


STMicroelectronics
In Stock: 14.208
Unit Price: kr.3.73000
Datasheet

Similar


STMicroelectronics
In Stock: 9.665
Unit Price: kr.6.75000
Datasheet

Similar


STMicroelectronics
In Stock: 3.646
Unit Price: kr.7.78000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.4.97471
Datasheet

Similar


STMicroelectronics
In Stock: 19.202
Unit Price: kr.6.56000
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC252BCDRG4

DigiKey Part Number
TLC252BCDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC252BCDRG4
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC252BCDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.9V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
290 µV
Current - Supply
1.9mA (x2 Channels)
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes