TLC2274CDR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.36.08626
Datasheet

Similar


Texas Instruments
In Stock: 359
Unit Price: kr.51.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.905
Unit Price: kr.45.01000
Datasheet

Similar


onsemi
In Stock: 8.660
Unit Price: kr.4.25000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2274CDR

DigiKey Part Number
296-1306-2-ND - Tape & Reel (TR)
296-1306-1-ND - Cut Tape (CT)
296-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2274CDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2274CDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
4.8mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Min)
4.4 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
14-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMC6084AIM/NOPBTexas Instruments0LMC6084AIM/NOPB-NDkr.0.00000Similar
LMC6084AIMX/NOPBTexas Instruments0296-37387-2-NDkr.36.08626Similar
LMC6084IM/NOPBTexas Instruments359LMC6084IM/NOPB-NDkr.51.99000Similar
LMC6084IMX/NOPBTexas Instruments1.905296-35441-1-NDkr.45.01000Similar
NCS20074DR2Gonsemi8.660NCS20074DR2GOSCT-NDkr.4.25000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.44000kr.17.44
10kr.12.97800kr.129.78
25kr.11.86840kr.296.71
100kr.10.64930kr.1,064.93
250kr.10.06716kr.2,516.79
500kr.9.84576kr.4,922.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.12316kr.22,807.90
5.000kr.8.93951kr.44,697.55
Manufacturers Standard Package
Unit Price without VAT:kr.17.44000
Unit Price with VAT:kr.21.80000