
TLC2274AQD | |
|---|---|
DigiKey Part Number | 296-7127-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AQD |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AQD Models |
Category | Current - Supply 4.8mA (x4 Channels) |
Mfr | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.25 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 300 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC2274AQDRQ1 | Texas Instruments | 1.912 | 296-16952-1-ND | kr.27.33000 | MFR Recommended |
| LMC6084AIMX/NOPB | Texas Instruments | 0 | 296-37387-2-ND | kr.36.08626 | Similar |
| LMC6084IM/NOPB | Texas Instruments | 359 | LMC6084IM/NOPB-ND | kr.51.99000 | Similar |
| LMC6084IMX/NOPB | Texas Instruments | 1.905 | 296-35441-1-ND | kr.45.01000 | Similar |
| LMC660AIMX/NOPB | Texas Instruments | 16.817 | LMC660AIMX/NOPBCT-ND | kr.16.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.94000 | kr.21.94 |
| 10 | kr.16.47800 | kr.164.78 |
| Unit Price without VAT: | kr.21.94000 |
|---|---|
| Unit Price with VAT: | kr.27.42500 |

