
TLC2274AIPWR | |
|---|---|
DigiKey Part Number | 296-7125-2-ND - Tape & Reel (TR) 296-7125-1-ND - Cut Tape (CT) 296-7125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2274AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 4.8mA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.22000 | kr.21.22 |
| 10 | kr.15.94400 | kr.159.44 |
| 25 | kr.14.62080 | kr.365.52 |
| 100 | kr.13.16700 | kr.1,316.70 |
| 250 | kr.12.47352 | kr.3,118.38 |
| 500 | kr.12.05530 | kr.6,027.65 |
| 1.000 | kr.11.71120 | kr.11,711.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.42792 | kr.22,855.84 |
| 4.000 | kr.11.19478 | kr.44,779.12 |
| Unit Price without VAT: | kr.21.22000 |
|---|---|
| Unit Price with VAT: | kr.26.52500 |






