
TLC2272IDR | |
---|---|
DigiKey Part Number | 296-31955-2-ND - Tape & Reel (TR) 296-31955-1-ND - Cut Tape (CT) 296-31955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.14.27000 | kr.14.27 |
10 | kr.10.55400 | kr.105.54 |
25 | kr.9.62800 | kr.240.70 |
100 | kr.8.60990 | kr.860.99 |
250 | kr.8.12468 | kr.2,031.17 |
500 | kr.7.83220 | kr.3,916.10 |
1.000 | kr.7.59149 | kr.7,591.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.7.33737 | kr.18,343.42 |
5.000 | kr.7.18426 | kr.35,921.30 |
7.500 | kr.7.10759 | kr.53,306.93 |
Unit Price without VAT: | kr.14.27000 |
---|---|
Unit Price with VAT: | kr.17.83750 |