TL7700CPSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272CPSR

DigiKey Part Number
296-41670-2-ND - Tape & Reel (TR)
296-41670-1-ND - Cut Tape (CT)
296-41670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2272CPSR
Description
IC CMOS 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TLC2272CPSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.27000kr.14.27
10kr.10.55400kr.105.54
25kr.9.62800kr.240.70
100kr.8.60990kr.860.99
250kr.8.12468kr.2,031.17
500kr.7.83220kr.3,916.10
1.000kr.7.59149kr.7,591.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.7.39335kr.14,786.70
4.000kr.7.23032kr.28,921.28
6.000kr.7.14872kr.42,892.32
Manufacturers Standard Package
Unit Price without VAT:kr.14.27000
Unit Price with VAT:kr.17.83750