TLC2272AQDRG4Q1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 230
Unit Price: kr.48.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.818
Unit Price: kr.48.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.523
Unit Price: kr.48.69000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272AQDRG4Q1

DigiKey Part Number
296-TLC2272AQDRG4Q1TR-ND - Tape & Reel (TR)
296-TLC2272AQDRG4Q1CT-ND - Cut Tape (CT)
296-TLC2272AQDRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2272AQDRG4Q1
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2272AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Supply
2.4mA (x2 Channels)
Mfr
Current - Output / Channel
50 mA
Series
Voltage - Supply Span (Min)
4.4 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
16 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.25 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
300 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8642ARZAnalog Devices Inc.230505-AD8642ARZ-NDkr.48.69000Similar
AD8642ARZ-REELAnalog Devices Inc.1.818AD8642ARZ-REELCT-NDkr.48.69000Similar
AD8642ARZ-REEL7Analog Devices Inc.1.523AD8642ARZ-REEL7CT-NDkr.48.69000Similar
CA5260MZRenesas Electronics Corporation0CA5260MZ-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.08000kr.23.08
10kr.17.38400kr.173.84
25kr.15.95640kr.398.91
100kr.14.38740kr.1,438.74
250kr.13.63860kr.3,409.65
500kr.13.50268kr.6,751.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.42386kr.31,059.65
5.000kr.12.18762kr.60,938.10
Manufacturers Standard Package
Unit Price without VAT:kr.23.08000
Unit Price with VAT:kr.28.85000