CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC2272AMDR

DigiKey Part Number
296-TLC2272AMDRTR-ND - Tape & Reel (TR)
296-TLC2272AMDRCT-ND - Cut Tape (CT)
296-TLC2272AMDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC2272AMDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC2272AMDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.25 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
2.4mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.76000kr.22.76
10kr.17.11700kr.171.17
25kr.15.71240kr.392.81
100kr.14.16660kr.1,416.66
250kr.13.42944kr.3,357.36
500kr.12.98512kr.6,492.56
1.000kr.12.61933kr.12,619.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.23326kr.30,583.15
5.000kr.12.00055kr.60,002.75
Manufacturers Standard Package
Unit Price without VAT:kr.22.76000
Unit Price with VAT:kr.28.45000

Other Suppliers on DigiKey

226In Stock
Ships from Rochester Electronics, LLC