
TLC2272ACPW | |
|---|---|
DigiKey Part Number | 296-34338-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2272ACPW |
Description | IC CMOS 2 CIRCUIT 8TSSOP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272ACPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.36000 | kr.17.36 |
| 10 | kr.12.96300 | kr.129.63 |
| 25 | kr.11.85960 | kr.296.49 |
| 150 | kr.10.36773 | kr.1,555.16 |
| 300 | kr.9.96413 | kr.2,989.24 |
| 600 | kr.9.63193 | kr.5,779.16 |
| 1.050 | kr.9.40709 | kr.9,877.44 |
| Unit Price without VAT: | kr.17.36000 |
|---|---|
| Unit Price with VAT: | kr.21.70000 |

