
TLC2272ACDR | |
|---|---|
DigiKey Part Number | 296-1303-2-ND - Tape & Reel (TR) 296-1303-1-ND - Cut Tape (CT) 296-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2272ACDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2272ACDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.6V/µs | |
Gain Bandwidth Product | 2.25 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.4mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.52000 | kr.18.52 |
| 10 | kr.13.85700 | kr.138.57 |
| 25 | kr.12.68760 | kr.317.19 |
| 100 | kr.11.39780 | kr.1,139.78 |
| 250 | kr.10.78364 | kr.2,695.91 |
| 500 | kr.10.41326 | kr.5,206.63 |
| 1.000 | kr.10.10854 | kr.10,108.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.78669 | kr.24,466.72 |
| 5.000 | kr.9.59278 | kr.47,963.90 |
| Unit Price without VAT: | kr.18.52000 |
|---|---|
| Unit Price with VAT: | kr.23.15000 |





