
TLC2262IDR | |
|---|---|
DigiKey Part Number | 296-37666-2-ND - Tape & Reel (TR) 296-37666-1-ND - Cut Tape (CT) 296-37666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2262IDR |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2262IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 425µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.11.34300 | kr.113.43 |
| 25 | kr.10.35760 | kr.258.94 |
| 100 | kr.9.27330 | kr.927.33 |
| 250 | kr.8.75688 | kr.2,189.22 |
| 500 | kr.8.44530 | kr.4,222.65 |
| 1.000 | kr.8.18893 | kr.8,188.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.91829 | kr.19,795.72 |
| 5.000 | kr.7.75517 | kr.38,775.85 |
| 7.500 | kr.7.67349 | kr.57,551.18 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

