
TLC2254AIPWR | |
|---|---|
DigiKey Part Number | 296-7085-2-ND - Tape & Reel (TR) 296-7085-1-ND - Cut Tape (CT) 296-7085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2254AIPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2254AIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 210 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 160µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.15.39300 | kr.153.93 |
| 25 | kr.14.10760 | kr.352.69 |
| 100 | kr.12.69800 | kr.1,269.80 |
| 250 | kr.12.02512 | kr.3,006.28 |
| 500 | kr.11.61966 | kr.5,809.83 |
| 1.000 | kr.11.28600 | kr.11,286.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.01135 | kr.22,022.70 |
| 4.000 | kr.10.78527 | kr.43,141.08 |
| 6.000 | kr.10.67212 | kr.64,032.72 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |

