TLC0838IN is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 60
Unit Price: kr.41.85935
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.22.74292
Datasheet
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0838IN

DigiKey Part Number
296-2868-5-ND
Manufacturer
Manufacturer Product Number
TLC0838IN
Description
IC ADC 8BIT SAR 20DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLC0838IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
4, 7, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
220kr.51.27573kr.11,280.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.51.27573
Unit Price with VAT:kr.64.09466