TLC0838CPW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 60
Unit Price: kr.62.63130
Datasheet
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0838CPW

DigiKey Part Number
TLC0838CPW-ND
Manufacturer
Manufacturer Product Number
TLC0838CPW
Description
IC ADC 8BIT SAR 20TSSOP
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 4, 7, 8 Input 1 SAR 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC0838CPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
8
Sampling Rate (Per Second)
20k
Number of Inputs
4, 7, 8
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23.956 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

23.956In Stock
Ships from Rochester Electronics, LLC