
TLC0831CP | |
|---|---|
DigiKey Part Number | 296-2854-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC0831CP |
Description | IC ADC 8BIT SAR 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 SAR 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC0831CP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 31k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.06000 | kr.78.06 |
| 10 | kr.61.27100 | kr.612.71 |
| 50 | kr.54.55720 | kr.2,727.86 |
| 100 | kr.52.47910 | kr.5,247.91 |
| 250 | kr.50.28440 | kr.12,571.10 |
| 500 | kr.48.96162 | kr.24,480.81 |
| 1.000 | kr.47.87334 | kr.47,873.34 |
| Unit Price without VAT: | kr.78.06000 |
|---|---|
| Unit Price with VAT: | kr.97.57500 |

