
TLC082CDR | |
|---|---|
DigiKey Part Number | 296-2421-2-ND - Tape & Reel (TR) 296-2421-1-ND - Cut Tape (CT) 296-2421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC082CDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC082CDR Models |
Category | Current - Supply 1.9mA (x2 Channels) |
Mfr | Current - Output / Channel 57 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33078DR2G | onsemi | 12.773 | MC33078DR2GOSCT-ND | kr.2.37000 | Similar |
| SC2904VDR2G | onsemi | 33.657 | SC2904VDR2G-ND | kr.2.11530 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.44000 | kr.17.44 |
| 10 | kr.12.98000 | kr.129.80 |
| 25 | kr.11.86600 | kr.296.65 |
| 100 | kr.10.64570 | kr.1,064.57 |
| 250 | kr.10.06268 | kr.2,515.67 |
| 500 | kr.9.83678 | kr.4,918.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.11730 | kr.22,793.25 |
| 5.000 | kr.8.93341 | kr.44,667.05 |
| Unit Price without VAT: | kr.17.44000 |
|---|---|
| Unit Price with VAT: | kr.21.80000 |

