TLC0820ACDWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.63.97560
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 36
Unit Price: kr.125.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.000
Unit Price: kr.125.58000
Datasheet
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC0820ACDWG4

DigiKey Part Number
TLC0820ACDWG4-ND
Manufacturer
Manufacturer Product Number
TLC0820ACDWG4
Description
IC ADC 8BIT FLASH 20SOIC
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 Flash 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC0820ACDWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Bits
8
Sampling Rate (Per Second)
392k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Flash
Reference Type
External
Voltage - Supply, Analog
4.5V ~ 8V
Voltage - Supply, Digital
4.5V ~ 8V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
100kr.25.70460kr.2,570.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.70460
Unit Price with VAT:kr.32.13075