
TLC074AIDR | |
|---|---|
DigiKey Part Number | 296-TLC074AIDRTR-ND - Tape & Reel (TR) 296-TLC074AIDRCT-ND - Cut Tape (CT) 296-TLC074AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC074AIDR |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC074AIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x4 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.45000 | kr.16.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.82694 | kr.24,567.35 |
| 5.000 | kr.9.63255 | kr.48,162.75 |
| Unit Price without VAT: | kr.16.45000 |
|---|---|
| Unit Price with VAT: | kr.20.56250 |


