
TLC072IDR | |
|---|---|
DigiKey Part Number | 296-7231-2-ND - Tape & Reel (TR) 296-7231-1-ND - Cut Tape (CT) 296-7231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC072IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC072IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA (x2 Channels) | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.56000 | kr.15.56 |
| 10 | kr.11.56800 | kr.115.68 |
| 25 | kr.10.56320 | kr.264.08 |
| 100 | kr.9.46110 | kr.946.11 |
| 250 | kr.8.93564 | kr.2,233.91 |
| 500 | kr.8.61890 | kr.4,309.45 |
| 1.000 | kr.8.35816 | kr.8,358.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.8.08297 | kr.20,207.42 |
| 5.000 | kr.7.91708 | kr.39,585.40 |
| 7.500 | kr.7.83401 | kr.58,755.08 |
| Unit Price without VAT: | kr.15.56000 |
|---|---|
| Unit Price with VAT: | kr.19.45000 |

