
TLC071CDGNR | |
|---|---|
DigiKey Part Number | 296-7222-2-ND - Tape & Reel (TR) 296-7222-1-ND - Cut Tape (CT) 296-7222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC071CDGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC071CDGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1.5 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 2.1mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.44000 | kr.13.44 |
| 10 | kr.9.94100 | kr.99.41 |
| 25 | kr.9.06120 | kr.226.53 |
| 100 | kr.8.09410 | kr.809.41 |
| 250 | kr.7.63320 | kr.1,908.30 |
| 500 | kr.7.35540 | kr.3,677.70 |
| 1.000 | kr.7.12675 | kr.7,126.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.88532 | kr.17,213.30 |
| 5.000 | kr.6.73985 | kr.33,699.25 |
| 7.500 | kr.6.66698 | kr.50,002.35 |
| Unit Price without VAT: | kr.13.44000 |
|---|---|
| Unit Price with VAT: | kr.16.80000 |

