
TLA2021IRUGT | |
|---|---|
DigiKey Part Number | 296-48344-2-ND - Tape & Reel (TR) 296-48344-1-ND - Cut Tape (CT) 296-48344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLA2021IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLA2021IRUGT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Sigma-Delta |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 2V ~ 5.5V |
Sampling Rate (Per Second) 3.3k | Features Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential, Single Ended | Package / Case 10-XFQFN |
Data Interface I2C | Supplier Device Package 10-X2QFN (2x1.5) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.91900 | kr.79.19 |
| 25 | kr.7.19960 | kr.179.99 |
| 100 | kr.6.40340 | kr.640.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.02400 | kr.1,506.00 |
| 500 | kr.5.79526 | kr.2,897.63 |
| 750 | kr.5.68072 | kr.4,260.54 |
| 1.250 | kr.5.55389 | kr.6,942.36 |
| 1.750 | kr.5.47968 | kr.9,589.44 |
| 2.500 | kr.5.40838 | kr.13,520.95 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |



