
TL974IDR | |
|---|---|
DigiKey Part Number | 296-21693-2-ND - Tape & Reel (TR) 296-21693-1-ND - Cut Tape (CT) 296-21693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL974IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL974IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 12 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2mA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.62000 | kr.6.62 |
| 10 | kr.4.77700 | kr.47.77 |
| 25 | kr.4.31320 | kr.107.83 |
| 100 | kr.3.80330 | kr.380.33 |
| 250 | kr.3.55992 | kr.889.98 |
| 500 | kr.3.41304 | kr.1,706.52 |
| 1.000 | kr.3.29203 | kr.3,292.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.16441 | kr.7,911.03 |
| 5.000 | kr.3.08745 | kr.15,437.25 |
| 7.500 | kr.3.04892 | kr.22,866.90 |
| 12.500 | kr.3.00623 | kr.37,577.88 |
| 17.500 | kr.2.98127 | kr.52,172.22 |
| Unit Price without VAT: | kr.6.62000 |
|---|---|
| Unit Price with VAT: | kr.8.27500 |



