
TL971QDRQ1 | |
|---|---|
DigiKey Part Number | 296-24878-2-ND - Tape & Reel (TR) 296-24878-1-ND - Cut Tape (CT) 296-24878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL971QDRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL971QDRQ1 Models |
Category | Current - Supply 2mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 1 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.38589 | kr.8,464.73 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

