TL971IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.892
Unit Price: kr.4.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.34.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.453
Unit Price: kr.34.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.19.22602
Datasheet

Similar


STMicroelectronics
In Stock: 2.066
Unit Price: kr.6.35000
Datasheet

Similar


STMicroelectronics
In Stock: 29.498
Unit Price: kr.8.65000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL971IDRG4

DigiKey Part Number
TL971IDRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL971IDRG4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL971IDRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
2mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
80 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
5V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
12 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
200 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL971IDRTexas Instruments4.892296-22841-1-NDkr.4.49000MFR Recommended
ADA4841-1YRZAnalog Devices Inc.0505-ADA4841-1YRZ-NDkr.34.49000Similar
ADA4841-1YRZ-R7Analog Devices Inc.1.453ADA4841-1YRZ-R7CT-NDkr.34.49000Similar
ADA4841-1YRZ-RLAnalog Devices Inc.0ADA4841-1YRZ-RLTR-NDkr.19.22602Similar
TS461CDTSTMicroelectronics2.066497-2281-1-NDkr.6.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes