


TL780-15KCSE3 | |
|---|---|
DigiKey Part Number | 296-21604-5-ND |
Manufacturer | |
Manufacturer Product Number | TL780-15KCSE3 |
Description | IC REG LINEAR 15V 1.5A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL780-15KCSE3 Models |
Category | Voltage Dropout (Max) 2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 85dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 30V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM7815CT/NOPB | Texas Instruments | 848 | 296-44418-5-ND | kr.11.92000 | MFR Recommended |
| LM340T-15/NOPB | Texas Instruments | 6.658 | LM340T-15/NOPB-ND | kr.12.95000 | Similar |
| L7815ACV-DG | STMicroelectronics | 1.156 | 497-18632-ND | kr.5.06000 | Similar |
| MC7815ABTG | onsemi | 3.000 | MC7815ABTGOS-ND | kr.4.04000 | Similar |
| MC7815ACTG | onsemi | 3.516 | MC7815ACTGOS-ND | kr.3.91000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.95000 | kr.17.95 |
| 10 | kr.13.39700 | kr.133.97 |
| 50 | kr.11.56620 | kr.578.31 |
| 100 | kr.10.99890 | kr.1,099.89 |
| 250 | kr.10.39984 | kr.2,599.96 |
| 500 | kr.10.03882 | kr.5,019.41 |
| Unit Price without VAT: | kr.17.95000 |
|---|---|
| Unit Price with VAT: | kr.22.43750 |

