
TL7757ILP | |
|---|---|
DigiKey Part Number | 296-3261-5-ND |
Manufacturer | |
Manufacturer Product Number | TL7757ILP |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757ILP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.4.71100 | kr.47.11 |
| 25 | kr.4.25280 | kr.106.32 |
| 100 | kr.3.74760 | kr.374.76 |
| 250 | kr.3.50652 | kr.876.63 |
| 500 | kr.3.36096 | kr.1,680.48 |
| 1.000 | kr.3.24126 | kr.3,241.26 |
| 3.000 | kr.3.09341 | kr.9,280.23 |
| 5.000 | kr.3.03872 | kr.15,193.60 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


