
TL7757CDR | |
|---|---|
DigiKey Part Number | 296-15023-2-ND - Tape & Reel (TR) 296-15023-1-ND - Cut Tape (CT) 296-15023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757CDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.65200 | kr.36.52 |
| 25 | kr.3.28440 | kr.82.11 |
| 100 | kr.2.88000 | kr.288.00 |
| 250 | kr.2.68748 | kr.671.87 |
| 500 | kr.2.57136 | kr.1,285.68 |
| 1.000 | kr.2.47581 | kr.2,475.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.37498 | kr.5,937.45 |
| 5.000 | kr.2.31420 | kr.11,571.00 |
| 7.500 | kr.2.28376 | kr.17,128.20 |
| 12.500 | kr.2.25003 | kr.28,125.38 |
| 17.500 | kr.2.23033 | kr.39,030.78 |
| 25.000 | kr.2.21138 | kr.55,284.50 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

