Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705BIDR

DigiKey Part Number
296-15020-2-ND - Tape & Reel (TR)
296-15020-1-ND - Cut Tape (CT)
296-15020-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7705BIDR
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7705BIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.18000kr.24.18
10kr.18.25500kr.182.55
25kr.16.76960kr.419.24
100kr.15.13620kr.1,513.62
250kr.14.35664kr.3,589.16
500kr.13.88712kr.6,943.56
1.000kr.13.50056kr.13,500.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.13.09254kr.32,731.35
5.000kr.12.84655kr.64,232.75
Manufacturers Standard Package
Unit Price without VAT:kr.24.18000
Unit Price with VAT:kr.30.22500

Other Suppliers on DigiKey

1.944In Stock
Ships from Rochester Electronics, LLC