Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7705BCP

DigiKey Part Number
296-3242-5-ND
Manufacturer
Manufacturer Product Number
TL7705BCP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7705BCP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.07000kr.27.07
10kr.20.50500kr.205.05
50kr.17.87280kr.893.64
100kr.17.05750kr.1,705.75
250kr.16.19664kr.4,049.16
500kr.15.67762kr.7,838.81
1.000kr.15.25042kr.15,250.42
2.500kr.14.79942kr.36,998.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.07000
Unit Price with VAT:kr.33.83750

Other Suppliers on DigiKey

123.626In Stock
Ships from Rochester Electronics, LLC