Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702BIP

DigiKey Part Number
296-3238-5-ND
Manufacturer
Manufacturer Product Number
TL7702BIP
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7702BIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 101.697 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1.000kr.14.94300kr.14,943.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.94300
Unit Price with VAT:kr.18.67875

Other Suppliers on DigiKey

101.697In Stock
Ships from Rochester Electronics, LLC