TL7702BCPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 121.016
Unit Price: kr.17.61818
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702BCPG4

DigiKey Part Number
TL7702BCPG4-ND
Manufacturer
Manufacturer Product Number
TL7702BCPG4
Description
IC SUPERVISOR 1 CHANNEL 8DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL7702BCPG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
200kr.13.29175kr.2,658.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.29175
Unit Price with VAT:kr.16.61469