Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7702AID

DigiKey Part Number
296-3233-5-ND
Manufacturer
Manufacturer Product Number
TL7702AID
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7702AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.53V
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
1µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 303
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.26.75000kr.26.75
10kr.20.26700kr.202.67
75kr.17.17147kr.1,287.86
150kr.16.45093kr.2,467.64
300kr.15.85787kr.4,757.36
525kr.15.45638kr.8,114.60
1.050kr.15.03916kr.15,791.12
2.550kr.14.61100kr.37,258.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.75000
Unit Price with VAT:kr.33.43750