Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7700CPWR

DigiKey Part Number
296-13050-2-ND - Tape & Reel (TR)
296-13050-1-ND - Cut Tape (CT)
296-13050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7700CPWR
Description
IC SUPERVISOR 1 CHANNEL 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL7700CPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
10µs Maximum Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.154
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.88000kr.24.88
10kr.18.80100kr.188.01
25kr.17.27600kr.431.90
100kr.15.60050kr.1,560.05
250kr.14.80108kr.3,700.27
500kr.14.31962kr.7,159.81
1.000kr.13.92307kr.13,923.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.13.59682kr.27,193.64
4.000kr.13.32827kr.53,313.08
Manufacturers Standard Package
Unit Price without VAT:kr.24.88000
Unit Price with VAT:kr.31.10000