Supervisor Open Drain or Open Collector 1 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7700CDGKT

DigiKey Part Number
296-32359-2-ND - Tape & Reel (TR)
296-32359-1-ND - Cut Tape (CT)
296-32359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7700CDGKT
Description
IC SUPERVISOR 1 CHANNEL 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TL7700CDGKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
10µs Maximum Propagation Delay
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Voltages Monitored
1
Supplier Device Package
8-VSSOP
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 710
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.78000kr.33.78
10kr.25.75500kr.257.55
25kr.23.74760kr.593.69
100kr.21.54400kr.2,154.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.19.89640kr.4,974.10
500kr.19.28116kr.9,640.58
750kr.18.97317kr.14,229.88
1.250kr.18.63177kr.23,289.71
1.750kr.18.43241kr.32,256.72
2.500kr.18.24045kr.45,601.12
Manufacturers Standard Package
Unit Price without VAT:kr.33.78000
Unit Price with VAT:kr.42.22500