


TL751M08QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-28078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL751M08QKVURQ1 |
Description | IC REG LINEAR 8V 750MA TO252-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TL751M08QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 750mA | |
Current - Output | ||
PSRR | 55dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.04112 | kr.25,102.80 |
| 5.000 | kr.9.84365 | kr.49,218.25 |
| Unit Price without VAT: | kr.10.04112 |
|---|---|
| Unit Price with VAT: | kr.12.55140 |

