


TL751L05CDR | |
|---|---|
DigiKey Part Number | 296-15015-2-ND - Tape & Reel (TR) 296-15015-1-ND - Cut Tape (CT) 296-15015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL751L05CDR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL751L05CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 10 | kr.18.74300 | kr.187.43 |
| 25 | kr.17.22480 | kr.430.62 |
| 100 | kr.15.55220 | kr.1,555.22 |
| 250 | kr.14.75504 | kr.3,688.76 |
| 500 | kr.14.27448 | kr.7,137.24 |
| 1.000 | kr.13.87909 | kr.13,879.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.13.46167 | kr.33,654.18 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |

