


TL751L05CD | |
|---|---|
DigiKey Part Number | 296-8011-5-ND |
Manufacturer | |
Manufacturer Product Number | TL751L05CD |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL751L05CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.59000 | kr.25.59 |
| 10 | kr.19.35400 | kr.193.54 |
| 75 | kr.16.37760 | kr.1,228.32 |
| 150 | kr.15.68533 | kr.2,352.80 |
| 300 | kr.15.11520 | kr.4,534.56 |
| 525 | kr.14.72935 | kr.7,732.91 |
| 1.050 | kr.14.32837 | kr.15,044.79 |
| Unit Price without VAT: | kr.25.59000 |
|---|---|
| Unit Price with VAT: | kr.31.98750 |

