Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
TO-263-3, TS3B
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750L05CKTTR

DigiKey Part Number
296-22840-2-ND - Tape & Reel (TR)
296-22840-1-ND - Cut Tape (CT)
296-22840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL750L05CKTTR
Description
IC REG LINEAR 5V 150MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
TL750L05CKTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 150mA
Current - Output
Current - Quiescent (Iq)
2 mA
Current - Supply (Max)
12 mA
PSRR
65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.28.72000kr.28.72
10kr.21.79700kr.217.97
25kr.20.06240kr.501.56
100kr.18.15460kr.1,815.46
250kr.17.24504kr.4,311.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.17.34016kr.8,670.08
Manufacturers Standard Package
Unit Price without VAT:kr.28.72000
Unit Price with VAT:kr.35.90000

Other Suppliers on DigiKey

31.500In Stock
Ships from Rochester Electronics, LLC