



TL750L05CKTTR | |
|---|---|
DigiKey Part Number | 296-22840-2-ND - Tape & Reel (TR) 296-22840-1-ND - Cut Tape (CT) 296-22840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L05CKTTR |
Description | IC REG LINEAR 5V 150MA TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CKTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
Current - Supply (Max) | 12 mA | |
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Over Voltage, Reverse Polarity | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.21.79700 | kr.217.97 |
| 25 | kr.20.06240 | kr.501.56 |
| 100 | kr.18.15460 | kr.1,815.46 |
| 250 | kr.17.24504 | kr.4,311.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.34016 | kr.8,670.08 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

