


TL750L05CDR | |
|---|---|
DigiKey Part Number | 296-15014-2-ND - Tape & Reel (TR) 296-15014-1-ND - Cut Tape (CT) 296-15014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL750L05CDR |
Description | IC REG LINEAR 5V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL750L05CDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | PSRR 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Reverse Polarity |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.00000 | kr.30.00 |
| 10 | kr.22.77500 | kr.227.75 |
| 25 | kr.20.97080 | kr.524.27 |
| 100 | kr.18.98640 | kr.1,898.64 |
| 250 | kr.18.04544 | kr.4,511.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.16.50603 | kr.41,265.07 |
| Unit Price without VAT: | kr.30.00000 |
|---|---|
| Unit Price with VAT: | kr.37.50000 |

