
TL594IDR | |
|---|---|
DigiKey Part Number | 296-46341-2-ND - Tape & Reel (TR) 296-46341-1-ND - Cut Tape (CT) 296-46341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594IDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL594IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.17300 | kr.41.73 |
| 25 | kr.3.76040 | kr.94.01 |
| 100 | kr.3.30690 | kr.330.69 |
| 250 | kr.3.09052 | kr.772.63 |
| 500 | kr.2.96012 | kr.1,480.06 |
| 1.000 | kr.2.85273 | kr.2,852.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.73931 | kr.6,848.28 |
| 5.000 | kr.2.67097 | kr.13,354.85 |
| 7.500 | kr.2.63675 | kr.19,775.62 |
| 12.500 | kr.2.59883 | kr.32,485.38 |
| 17.500 | kr.2.57666 | kr.45,091.55 |
| 25.000 | kr.2.55535 | kr.63,883.75 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |



