
TL594CPWR | |
|---|---|
DigiKey Part Number | 296-18890-2-ND - Tape & Reel (TR) 296-18890-1-ND - Cut Tape (CT) 296-18890-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594CPWR |
Description | IC REG CTRLR MULT TOP 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL594CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 10 | kr.4.17300 | kr.41.73 |
| 25 | kr.3.76040 | kr.94.01 |
| 100 | kr.3.30690 | kr.330.69 |
| 250 | kr.3.09052 | kr.772.63 |
| 500 | kr.2.96012 | kr.1,480.06 |
| 1.000 | kr.2.85273 | kr.2,852.73 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76432 | kr.5,528.64 |
| 4.000 | kr.2.69153 | kr.10,766.12 |
| 6.000 | kr.2.65510 | kr.15,930.60 |
| 10.000 | kr.2.61472 | kr.26,147.20 |
| 14.000 | kr.2.59113 | kr.36,275.82 |
| 20.000 | kr.2.56843 | kr.51,368.60 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

