TL5580AIP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.16.14000
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: kr.129.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 355
Unit Price: kr.148.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 159
Unit Price: kr.79.99000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580AIP

DigiKey Part Number
296-21098-5-ND
Manufacturer
Manufacturer Product Number
TL5580AIP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL5580AIP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12.354 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12.354In Stock
Ships from Rochester Electronics, LLC