TL5580AIDR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.16.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 137
Unit Price: kr.95.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.715
Unit Price: kr.43.65000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.616
Unit Price: kr.23.94000
Datasheet

Similar


Analog Devices Inc.
In Stock: 104
Unit Price: kr.23.94000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.736
Unit Price: kr.5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 1.582
Unit Price: kr.6.98000
Datasheet

Similar


STMicroelectronics
In Stock: 14.017
Unit Price: kr.5.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.637
Unit Price: kr.84.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.641
Unit Price: kr.84.86000
Datasheet

Similar


STMicroelectronics
In Stock: 399
Unit Price: kr.7.68000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL5580AIDR

DigiKey Part Number
296-21097-2-ND - Tape & Reel (TR)
296-21097-1-ND - Cut Tape (CT)
296-21097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL5580AIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL5580AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
5V/µs
Gain Bandwidth Product
12 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
300 µV
Current - Supply
6mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.06000kr.16.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.9.61211kr.24,030.27
5.000kr.9.42121kr.47,106.05
Manufacturers Standard Package
Unit Price without VAT:kr.16.06000
Unit Price with VAT:kr.20.07500