MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| TL5580AID | |
|---|---|
| DigiKey Part Number | TL5580AID-ND | 
| Manufacturer | |
| Manufacturer Product Number | TL5580AID | 
| Description | IC OPAMP GP 2 CIRCUIT 8SOIC | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TL5580AID Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Amplifier Type | ||
| Number of Circuits | 2 | |
| Output Type | - | |
| Slew Rate | 5V/µs | |
| Gain Bandwidth Product | 12 MHz | |
| Current - Input Bias | 100 nA | |
| Voltage - Input Offset | 300 µV | |
| Current - Supply | 6mA | |
| Current - Output / Channel | 50 mA | |
| Voltage - Supply Span (Min) | 4 V | |
| Voltage - Supply Span (Max) | 32 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark