
TL5001CDR | |
|---|---|
DigiKey Part Number | 296-1294-2-ND - Tape & Reel (TR) 296-1294-1-ND - Cut Tape (CT) 296-1294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001CDR |
Description | IC REG CTRLR BCK/BST/FLYBK 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.58000 | kr.18.58 |
| 10 | kr.13.89500 | kr.138.95 |
| 25 | kr.12.71840 | kr.317.96 |
| 100 | kr.11.42740 | kr.1,142.74 |
| 250 | kr.10.81164 | kr.2,702.91 |
| 500 | kr.10.44052 | kr.5,220.26 |
| 1.000 | kr.10.13509 | kr.10,135.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.9.81262 | kr.24,531.55 |
| 5.000 | kr.9.61825 | kr.48,091.25 |
| Unit Price without VAT: | kr.18.58000 |
|---|---|
| Unit Price with VAT: | kr.23.22500 |


