
TL494CDR | |
|---|---|
DigiKey Part Number | 296-1293-2-ND - Tape & Reel (TR) 296-1293-1-ND - Cut Tape (CT) 296-1293-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL494CDR |
Description | IC REG CTRLR MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL494CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.44000 | kr.2.44 |
| 10 | kr.1.70400 | kr.17.04 |
| 25 | kr.1.52000 | kr.38.00 |
| 100 | kr.1.31300 | kr.131.30 |
| 250 | kr.1.21424 | kr.303.56 |
| 500 | kr.1.15496 | kr.577.48 |
| 1.000 | kr.1.10602 | kr.1,106.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.05439 | kr.2,635.97 |
| 5.000 | kr.1.02326 | kr.5,116.30 |
| 7.500 | kr.1.00767 | kr.7,557.53 |
| 12.500 | kr.0.99040 | kr.12,380.00 |
| 17.500 | kr.0.98030 | kr.17,155.25 |
| 25.000 | kr.0.97060 | kr.24,265.00 |
| Unit Price without VAT: | kr.2.44000 |
|---|---|
| Unit Price with VAT: | kr.3.05000 |









