Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL432LIBQDBZRQ1

DigiKey Part Number
296-TL432LIBQDBZRQ1TR-ND - Tape & Reel (TR)
296-TL432LIBQDBZRQ1CT-ND - Cut Tape (CT)
296-TL432LIBQDBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL432LIBQDBZRQ1
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.048
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.50100kr.25.01
25kr.2.24040kr.56.01
100kr.1.95020kr.195.02
250kr.1.81224kr.453.06
500kr.1.72876kr.864.38
1.000kr.1.66023kr.1,660.23
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57554kr.4,726.62
6.000kr.1.53408kr.9,204.48
9.000kr.1.51331kr.13,619.79
15.000kr.1.49032kr.22,354.80
21.000kr.1.47687kr.31,014.27
30.000kr.1.46395kr.43,918.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500